help desk software
Image is representational - see mfr. specs

CE100F22-3-D

Pancon Connectors

Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Bag
Search Keywords: CE100F223D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pancon Connectors
  • Part No:
    CE100F22-3-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
8,484   can ship 5/18/26
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks can ship 7/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.1790
1,000
$0.1682
2,500
$0.1609
5,000
$0.1586
7,500
$0.1563
25,000
$0.1370
50,000
$0.1316
100,000 +
$0.1312
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments