- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CE100F22-28-C
Pancon Connectors
CE100F22-28-C
Conn IDC Connector F 28 POS 2.54mm IDT RA Cable Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 28 POS 2.54mm IDT RA Cable Mount Bag
Search Keywords: CE100F2228C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE100F22-28-C
-
Alias/AKA:CE100F22-28-C_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:28
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is CE100F22-28-C RoHS compliant?
Yes, CE100F22-28-C is RoHS compliant.
What is the lead time for CE100F22-28-C?
The standard lead time for CE100F22-28-C is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
745
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
10
$4.45
250
$4.44
500
$4.43
750
$4.42
1,500
$2.34
2,250
$1.65
3,000 +
$1.61
Click for Quote
Log in
to unlock special pricing