- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CE100F22-19-C
CE100F22-19-C
Pancon Connectors
Conn IDC Connector F 19 POS 2.54mm IDT RA Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 19 POS 2.54mm IDT RA Cable Mount Bag
Search Keywords: CE100F2219C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE100F22-19-C
-
Alias/AKA:CE100F22-19-C_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:19
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
750
$2.91
1,500
$1.54
2,250
$1.08
3,000 +
$1.06
Click for Quote
Log in
to unlock special pricing