- Home ›
- All Products›
- CE100F22-14-C_E
Pancon Connectors
CE100F22-14-C_E
The CE100F22-14-C_E is a Series 100, 2.54mm pitch, MAS-CON female end connector designed for 22 AWG wire.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The CE100F22-14-C_E is a Series 100, 2.54mm pitch, MAS-CON female end connector designed for 22 AWG wire.
Search Keywords: CE100F2214CE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE100F22-14-C_E
-
Alias/AKA:CE100F22-14-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is CE100F22-14-C_E RoHS compliant?
Yes, CE100F22-14-C_E is RoHS compliant.
What is the lead time for CE100F22-14-C_E?
The standard lead time for CE100F22-14-C_E is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
750
$1.839
1,500
$1.132
2,250
$0.896
3,000 +
$0.878
Click for Quote
Log in
to unlock special pricing