Image is representational - see mfr. specs

CE100F22-13-C

Pancon Connectors

Conn IDC Connector F 13 POS 2.54mm IDT RA Cable Mount Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn IDC Connector F 13 POS 2.54mm IDT RA Cable Mount Bag
Search Keywords: CE100F2213C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pancon Connectors
  • Part No:
    CE100F22-13-C
  • Alias/AKA:
    CE100F22-13-C_E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    13
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks can ship 9/7/26
Backorder
Price (USD)
Qty
Unit Price
750
$1.569
1,500
$0.965
2,250
$0.764
3,000 +
$0.749
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!