- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CE100F22-12-CB
CE100F22-12-CB
Pancon Connectors
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Bag
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Bag
Search Keywords: CE100F2212CB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE100F22-12-CB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
CE100F22-12-CB_E
VIEW PRODUCT