- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CE100F22-12-C
CE100F22-12-C
Pancon Connectors
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Bag
Search Keywords: CE100F2212C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE100F22-12-C
-
Alias/AKA:CE100F22-12-C_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,900
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$1.033
50
$1.030
100
$1.027
250
$1.025
500
$0.769
750
$0.717
1,000 +
$0.703
Click for Quote
Log in
to unlock special pricing