- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CE100F22-10-C
Pancon Connectors
CE100F22-10-C
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Bag
Search Keywords: CE100F2210C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE100F22-10-C
-
Alias/AKA:CE100F22-10-C_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is CE100F22-10-C RoHS compliant?
Yes, CE100F22-10-C is RoHS compliant.
What is the lead time for CE100F22-10-C?
The standard lead time for CE100F22-10-C is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
705
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
100
$0.7518
300
$0.7073
1,000
$0.6584
2,500
$0.6212
5,000
$0.5560
7,500
$0.5406
10,000
$0.4666
15,000 +
$0.4532
Click for Quote
Log in
to unlock special pricing