- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CE100F22-02-D_E
Pancon Connectors
CE100F22-02-D_E
Plug - Wire-Board - End Connector - Female - 2 Pins - 2.54mm Pitch - 22AWG - IDC.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plug - Wire-Board - End Connector - Female - 2 Pins - 2.54mm Pitch - 22AWG - IDC.
Search Keywords: CE100F2202DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE100F22-02-D_E
-
Alias/AKA:CE100F22-2-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is CE100F22-02-D_E RoHS compliant?
Yes, CE100F22-02-D_E is RoHS compliant.
What is the lead time for CE100F22-02-D_E?
The standard lead time for CE100F22-02-D_E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,377
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
500
$0.1078
2,500
$0.1023
5,000
$0.1000
7,500
$0.0986
25,000
$0.0945
50,000
$0.0922
100,000
$0.0898
150,000 +
$0.0886
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT