- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 130-964-533
130-964-533
Pancon Connectors
Conn Socket Strip F 64 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Socket Strip F 64 POS 2.54mm Solder RA Thru-Hole
Search Keywords: 130964533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:130-964-533
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
432 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:64
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
108
30 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
108
$14.14
216
$8.70
324
$6.89
432 +
$6.75
Click for Quote
Log in
to unlock special pricing