- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 130-348-133
Pancon Connectors
130-348-133
Conn DIN 41612 M 48 POS 2.54mm Solder ST Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn DIN 41612 M 48 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: 130348133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:130-348-133
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
468 -
Type:DIN 41612
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:48
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 130-348-133 RoHS compliant?
Yes, 130-348-133 is RoHS compliant.
What is the lead time for 130-348-133?
The standard lead time for 130-348-133 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
117
26 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
117
$9.26
234
$5.70
351
$4.51
468 +
$4.42
Click for Quote
Log in
to unlock special pricing