- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 100F24V6CR
100F24V6CR
Pancon Connectors
Flat Ribbon Cable - 0.100in Pitch - 24AWG - 6 Conductor - 100 Ft Roll
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Flat Ribbon Cable - 0.100in Pitch - 24AWG - 6 Conductor - 100 Ft Roll
Search Keywords: 100F24V6CR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:100F24V6CR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
Order Increment:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$86.79
5
$78.90
10
$73.87
20
$71.88
50
$63.87
100
$63.47
250 +
$62.71
Click for Quote
Log in
to unlock special pricing