- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 100-964-452
100-964-452
Pancon Connectors
Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 100964452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:100-964-452
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIN 41612
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:64
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,100
can ship 7/13/26
Minimum Order Quantity:
3
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$11.33
25
$4.25
50
$3.50
100
$3.32
250
$3.16
500
$3.00
1,000 +
$2.85
Click for Quote
Log in
to unlock special pricing