- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 100-964-053
Available Replacements
RECOMMENDED REPLACEMENT
Pancon Connectors
100-964-053
Conn DIN 41612 M 64 POS 2.54mm Solder RA Thru-Hole
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Conn DIN 41612 M 64 POS 2.54mm Solder RA Thru-Hole
Search Keywords: 100964053
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Pancon Connectors |
| Part No: | 100-964-053 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | DIN 41612 |
| Gender: | M |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 64 |
| Termination Method: | Solder |
Product Guides
+
Frequently Asked Questions
Is 100-964-053 discontinued?
Yes, 100-964-053 from Pancon Connectors is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 100-964-053?
The recommended replacement for 100-964-053 is 100-964-033 from Pancon Connectors, available from OnlineComponents.com.
Is 100-964-053 RoHS compliant?
Yes, 100-964-053 is RoHS compliant.
What is the lead time for 100-964-053?
The standard lead time for 100-964-053 is approximately 56 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.