Pancon Connectors Authorized Distributor

100-932-431

Conn DIN 41612 F 32 POS 2.54mm Solder ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn DIN 41612 F 32 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 100932431
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pancon Connectors
Part No: 100-932-431
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: DIN 41612
Gender: F
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 32
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 100-932-431 RoHS compliant?
Yes, 100-932-431 is RoHS compliant.
What is the lead time for 100-932-431?
The standard lead time for 100-932-431 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 405
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks can ship 5/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.16
50
$3.72
100
$3.64
300
$3.56
600
$2.98
1,200
$2.95
2,700
$2.53
5,100 +
$2.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!