- Ana Sayfa ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 100-632-033B
100-632-033B
Pancon Connectors
Conn Backplane M 32 POS 2.54mm Solder RA Thru-Hole
Veri Sayfası Donatılar Notify Me
RoHS Compliant
tanım
+
Conn Backplane M 32 POS 2.54mm Solder RA Thru-Hole
Search Keywords: 100632033B
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Pancon Connectors
-
Parça Numarası:100-632-033B
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backplane
-
Gender:M
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Termination Method:Solder
-
Operating Temperature:N/A
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
10
9 Weeks
Gemi olabilir
7.10.26
PRICE (USD)
MİKTAR
Unit Price
10
$3.82
50
$3.20
250
$2.97
500
$2.67
1.000
$2.56
2.500
$2.15
5.000
$2.09
7.500 +
$2.07
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
Possible Replacement
Conn Backplane M 32 POS 2.54mm Solder RA Thru-Hole
Stokta:
310
MİN SİPARİŞ:
10