Image is representational - see manufacturer specifications

Pancon Connectors Authorized Distributor

100-632-033

Conn Backplane M 32 POS 2.54mm Solder RA Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Backplane M 32 POS 2.54mm Solder RA Thru-Hole
Search Keywords: 100632033
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pancon Connectors
Part No: 100-632-033
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 540
Type: Backplane
Gender: M
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 32
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 100-632-033 RoHS compliant?
Yes, 100-632-033 is RoHS compliant.
What is the lead time for 100-632-033?
The standard lead time for 100-632-033 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
135
26 Weeks can ship 5/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.09
25
$3.08
50
$3.07
100
$3.06
135
$3.05
270
$2.29
405
$2.14
540 +
$2.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!