Available Replacements
Image is representational - see manufacturer specifications

Pancon Connectors Authorized Distributor

100-348-033B

Conn Shrouded Header M 48 POS 2.54mm Press Fit RA Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header M 48 POS 2.54mm Press Fit RA Thru-Hole
Search Keywords: 100348033B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pancon Connectors
Part No: 100-348-033B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: Shrouded Header
Body Orientation: Right Angle
Gender: M
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 48
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 100-348-033B discontinued?
Yes, 100-348-033B from Pancon Connectors is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 100-348-033B?
The recommended replacement for 100-348-033B is 100-348-033 from Pancon Connectors, available from OnlineComponents.com.
Is 100-348-033B RoHS compliant?
Yes, 100-348-033B is RoHS compliant.
What is the lead time for 100-348-033B?
The standard lead time for 100-348-033B is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,051
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$3.19
80
$3.18
120
$3.11
280
$3.07
520
$2.80
1,000
$2.49
2,520
$2.21
5,000 +
$2.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!