Available Replacements
Image is representational - see manufacturer specifications

Pancon Connectors Authorized Distributor

100-348-033

The 100-348-033 is a 48-contact, three-row, Type 1/2 C male connector from the HI-CON TM Series 100 with solder eyelet termina ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 100-348-033 is a 48-contact, three-row, Type 1/2 C male connector from the HI-CON TM Series 100 with solder eyelet terminations.
Search Keywords: 100348033
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pancon Connectors
  • Part No:
    100-348-033
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    M
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    48
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 100-348-033?
The recommended replacement for 100-348-033 is 100-348-033B from Pancon Connectors, available from OnlineComponents.com.
Is 100-348-033 RoHS compliant?
Yes, 100-348-033 is RoHS compliant.
What is the lead time for 100-348-033?
The standard lead time for 100-348-033 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 368
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
26 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.34
25
$3.01
100
$2.86
135
$2.72
270
$2.04
405
$1.90
540 +
$1.87
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!