- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 100-064-133
Pancon Connectors
100-064-133
Conn DIN 41612 M 64 POS 2.54mm Solder RA Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:100-064-133
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
512 -
Type:DIN 41612
-
Gender:M
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:64
-
Termination Method:Solder
-
Operating Temperature:N/A