Image is representational - see manufacturer specifications

Pancon Connectors Authorized Distributor

100-064-033

The 100-064-033 is a 64-contact, two-row male connector from the HI-CON TM Type B Series 100.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 100-064-033 is a 64-contact, two-row male connector from the HI-CON TM Type B Series 100.
Search Keywords: 100064033
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pancon Connectors
Part No: 100-064-033
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 512
Type: DIN 41612
Gender: M
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 64
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 100-064-033 RoHS compliant?
Yes, 100-064-033 is RoHS compliant.
What is the lead time for 100-064-033?
The standard lead time for 100-064-033 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 657
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks can ship 5/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.30
50
$3.54
100
$3.53
250
$3.30
512
$3.13
1,024
$3.12
2,560
$2.60
5,120 +
$2.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!