- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 057-020-153
Pancon Connectors
057-020-153
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 057020153
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Pancon Connectors |
| Part No: | 057-020-153 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
56 |
| Type: | Shrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 20 |
| Termination Method: | Solder |
Product Guides
+
Frequently Asked Questions
Is 057-020-153 RoHS compliant?
Yes, 057-020-153 is RoHS compliant.
What is the lead time for 057-020-153?
The standard lead time for 057-020-153 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,750
Ships today, if you order in
Minimum Order Quantity:
56
Order Increment:
56
16 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
56
$1.628
280
$1.323
504
$1.264
1,008
$1.102
2,520
$1.057
5,040
$0.876
7,504
$0.874
10,024 +
$0.865
Click for Quote
Log in
to unlock special pricing