- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 057-020-133
Pancon Connectors
057-020-133
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 057020133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:057-020-133
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 057-020-133 RoHS compliant?
Yes, 057-020-133 is RoHS compliant.
What is the lead time for 057-020-133?
The standard lead time for 057-020-133 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
322
Can Ship immediately
Minimum Order Quantity:
56
Order Increment:
56
16 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
56
$0.4951
280
$0.4430
1,008
$0.4328
2,520
$0.4207
5,040
$0.4151
7,504
$0.4098
10,024
$0.4088
15,008 +
$0.4073
Click for Quote
Log in
to unlock special pricing