- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 057-020-053
057-020-053
Pancon Connectors
Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole
Search Keywords: 057020053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:057-020-053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
56
Order Increment:
56
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
56
$1.49
280
$1.38
504
$1.37
1,008
$1.20
2,520
$1.15
5,040
$1.05
7,504
$1.03
10,024 +
$1.02
Click for Quote
Log in
to unlock special pricing