- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 050F28V40CR
Pancon Connectors
050F28V40CR
Flat Cable 40 1.27mm 28AWG 30.48m Tinned Copper 300VAC Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Pancon Connectors |
| Part No: | 050F28V40CR |
| Unit of Measure: | Per Roll |
| RoHS: | Yes |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Cable Pitch: | 1.27 mm |
| Cable Length: | 30.48 m |
| Type: | Flat Cable |
| Number of Conductors: | 40 |