help desk software
Image is representational - see mfr. specs

Conn IDC Connector SKT 64 POS 2.54mm IDT RA Cable Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Conn IDC Connector SKT 64 POS 2.54mm IDT RA Cable Mount
Search Keywords: 050064455
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pancon Connectors
  • Part No:
    050-064-455
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    3A611.y.1
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    SKT
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    64
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    IDT
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,515
Can Ship immediately
Minimum Order:
25
Order Increment:
25
ADD TO CART
Price (USD)
Qty
Unit Price
25
$3.63
50
$3.57
100
$3.49
250
$3.44
500
$3.35
1,000
$2.86
2,500
$2.47
5,000 +
$1.97
Click for Quote
Log in to unlock special pricing