- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 050-060-435A
050-060-435A
Pancon Connectors
Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount
Search Keywords: 050060435A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:050-060-435A
-
Alias/AKA:050-060-435A_E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
720
Ships today, if you order in
Minimum Order Quantity:
36
Order Increment:
36
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
36
$0.948
252
$0.848
504
$0.829
1,008
$0.811
2,520
$0.795
5,004
$0.784
7,524
$0.780
10,008 +
$0.778
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT