Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
050-040-153A by Pancon Connectors
Image is representational - see mfr. specs
Pancon Connectors

050-040-153A

Pancon Connectors

Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pancon Connectors
  • Part No:
    050-040-153A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Ejector Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    40
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
300
Order Increment:
60
16 Weeks can ship 10/7/24
Backorder
Qty
Unit Price
300
$3.72
600
$2.29
900
$1.81
1,200 +
$1.77
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States