- casa ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 050-040-053A
050-040-053A
Pancon Connectors
Conn Ejector Header HDR 40 POS 2.54mm Solder RA Thru-Hole
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Discontinued
Descrição
+
Conn Ejector Header HDR 40 POS 2.54mm Solder RA Thru-Hole
Search Keywords: 050040053A
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Pancon Connectors
-
Número do item:050-040-053A
-
Unidade de medida:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack::
25 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
recursos
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
75
Pode ser enviado imediatamente
Minimum Order Quantity:
25
Multiple:
25
PRICE (USD)
QTD
Unit Price
25
$5.01
50
$4.94
100
$4.86
250
$4.70
500
$4.63
1 000
$4.01
2 500
$3.47
5 000 +
$2.76
Click for Quote
Conecte-se
para desbloquear preços especiais