- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 050-034-153
Pancon Connectors
050-034-153
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 050034153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:050-034-153
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 050-034-153 RoHS compliant?
Yes, 050-034-153 is RoHS compliant.
What is the lead time for 050-034-153?
The standard lead time for 050-034-153 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,117
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
60
$1.075
300
$1.033
540
$1.030
1,020
$1.011
2,520
$0.991
5,040
$0.978
7,500
$0.972
10,020 +
$0.970
Click for Quote
Log in
to unlock special pricing