- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 050-026-455A
Pancon Connectors
050-026-455A
Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount
Search Keywords: 050026455A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:050-026-455A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 050-026-455A RoHS compliant?
Yes, 050-026-455A is RoHS compliant.
What is the lead time for 050-026-455A?
The standard lead time for 050-026-455A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
50
$4.25
1,000
$1.93
2,500
$1.69
5,000 +
$1.35
Click for Quote
Log in
to unlock special pricing