- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 050-026-153
Pancon Connectors
050-026-153
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 050026153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:050-026-153
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 050-026-153 RoHS compliant?
Yes, 050-026-153 is RoHS compliant.
What is the lead time for 050-026-153?
The standard lead time for 050-026-153 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
Order Increment:
80
16 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
80
$1.206
320
$1.169
560
$1.116
1,040
$1.069
2,560
$1.025
5,040
$0.997
7,520
$0.984
10,000 +
$0.982
Click for Quote
Log in
to unlock special pricing