- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 050-026-133B
050-026-133B
Pancon Connectors
Connector Ejector Header HDR - 26 Position - 2.54mm - Solder - ST Thru-Hole - Tray.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Ejector Header HDR - 26 Position - 2.54mm - Solder - ST Thru-Hole - Tray.
Search Keywords: 050026133B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:050-026-133B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
Order Increment:
80
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
80
$1.104
320
$0.897
560
$0.857
1,040
$0.820
2,560
$0.787
5,040
$0.766
7,520
$0.764
10,000 +
$0.756
Click for Quote
Log in
to unlock special pricing