- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 050-026-133A
Pancon Connectors
050-026-133A
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 050026133A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Pancon Connectors |
| Part No: | 050-026-133A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
80 |
| Type: | Ejector Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 26 |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 125 °C |
Product Guides
+
Frequently Asked Questions
Is 050-026-133A RoHS compliant?
Yes, 050-026-133A is RoHS compliant.
What is the lead time for 050-026-133A?
The standard lead time for 050-026-133A is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
Order Increment:
80
16 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
80
$1.104
320
$0.897
560
$0.857
1,040
$0.820
2,560
$0.787
5,040
$0.766
7,520
$0.764
10,000 +
$0.756
Click for Quote
Log in
to unlock special pricing