- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 050-026-053
Pancon Connectors
050-026-053
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Thru-Hole
Search Keywords: 050026053
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Pancon Connectors |
| Part No: | 050-026-053 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Ejector Header |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 26 |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 125 °C |
Product Guides
+
Frequently Asked Questions
Is 050-026-053 RoHS compliant?
Yes, 050-026-053 is RoHS compliant.
What is the lead time for 050-026-053?
The standard lead time for 050-026-053 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
5
$4.04
50
$3.62
100
$3.53
300
$3.46
500
$3.39
1,000
$2.89
2,500
$2.50
5,000 +
$2.00
Click for Quote
Log in
to unlock special pricing