- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 050-020-455
Pancon Connectors
050-020-455
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount
Search Keywords: 050020455
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Pancon Connectors |
| Part No: | 050-020-455 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | IDC Connector |
| Body Orientation: | Right Angle |
| Gender: | SKT |
| Mounting: | Cable Mount |
| Pitch: | 2.54 mm |
| Number of Contacts: | 20 |
| Termination Method: | IDT |
Product Guides
+
Frequently Asked Questions
Is 050-020-455 RoHS compliant?
Yes, 050-020-455 is RoHS compliant.
What is the lead time for 050-020-455?
The standard lead time for 050-020-455 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Buy all 17 in-stock or the regular minimum order quantity of 25
Stock lot only:
17
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$2.0449
25
$1.8590
100
$1.6640
250
$1.6260
500
$1.6020
1,000
$1.3480
2,500
$1.1650
5,000
$0.9320
7,500 +
$0.9200
Click for Quote
Log in
to unlock special pricing