- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 050-020-435A
Pancon Connectors
050-020-435A
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount
Search Keywords: 050020435A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:050-020-435A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
108 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 050-020-435A RoHS compliant?
Yes, 050-020-435A is RoHS compliant.
What is the lead time for 050-020-435A?
The standard lead time for 050-020-435A is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
108
Order Increment:
108
16 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
108
$0.6102
324
$0.4958
1,080
$0.4736
2,592
$0.4469
5,076
$0.4347
7,560
$0.4336
10,044
$0.4231
15,012 +
$0.4220
Click for Quote
Log in
to unlock special pricing