- Ana Sayfa ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 050-020-435
050-020-435
Pancon Connectors
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount
Veri Sayfası Donatılar
RoHS Compliant
Discontinued & Replaced
tanım
+
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount
Search Keywords: 050020435
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Pancon Connectors
-
Parça Numarası:050-020-435
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
kaynaklar
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.