- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 050-020-033A
050-020-033A
Pancon Connectors
Conn Ejector Header HDR 20 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Ejector Header HDR 20 POS 2.54mm Solder RA Thru-Hole
Search Keywords: 050020033A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:050-020-033A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,080
Ships today, if you order in
Minimum Order Quantity:
45
Order Increment:
45
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
45
$0.912
270
$0.750
540
$0.719
1,035
$0.690
2,520
$0.664
5,040
$0.648
7,515
$0.646
10,035 +
$0.644
Click for Quote
Log in
to unlock special pricing