- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 050-016-153A
Available Replacements
Pancon Connectors
050-016-153A
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tray
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tray
Search Keywords: 050016153A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Pancon Connectors |
| Part No: | 050-016-153A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
120 |
| Type: | Ejector Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 16 |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 125 °C |
Product Guides
+
Frequently Asked Questions
Is 050-016-153A discontinued?
Yes, 050-016-153A from Pancon Connectors is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 050-016-153A?
The recommended replacement for 050-016-153A is 050-016-133A from Pancon Connectors, available from OnlineComponents.com.
Is 050-016-153A RoHS compliant?
Yes, 050-016-153A is RoHS compliant.
What is the lead time for 050-016-153A?
The standard lead time for 050-016-153A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.