- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 050-010-133
Pancon Connectors
050-010-133
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 050010133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:050-010-133
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
130 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 050-010-133 RoHS compliant?
Yes, 050-010-133 is RoHS compliant.
What is the lead time for 050-010-133?
The standard lead time for 050-010-133 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
130
Order Increment:
130
16 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
130
$0.7267
520
$0.5905
1,040
$0.5640
2,600
$0.5323
5,070
$0.5177
7,540
$0.5039
10,010
$0.5026
15,080 +
$0.4972
Click for Quote
Log in
to unlock special pricing