- Home ›
- All Products›
- Computer Products ›
- Data Storage ›
- Flash Cards ›
- RP-SMSC04DA1
Panasonic
RP-SMSC04DA1
Flash Card 4G-byte 1.8V/2.5V/3.3V MicroSDHC Card 8-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:RP-SMSC04DA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8471709000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Interface Type:SD
-
Minimum Operating Supply Voltage:-0.3 V
-
Family:RP-SMSC04DA1
-
Mounting:Socket
-
Dimension:N/A
-
Operating Temperature:-40 to 85 °C
-
Density:4 Gbyte
-
Maximum Operating Supply Voltage:4.6 V
-
Form Factor:MicroSD
-
Density in Bits:34359738368 bit
-
This product is discontinued, but still in stock.