- Home ›
- All Products›
- Computer Products ›
- Data Storage ›
- Flash Cards ›
- RP-SMSC01DA1
Description
+
SC Series, microSD Memory Card - Industrial SLC Model, 1GB
Search Keywords: RPSMSC01DA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:RP-SMSC01DA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Density in Bits:8589934592 bit
-
Density:1 Gbyte
-
Mounting:N/A
-
Dimension:N/A
-
Maximum Operating Supply Voltage:4.6 V
-
Operating Temperature:-40 to 85 °C
-
Interface Type:SD5928
-
Family:RP-SMSC01DA1
-
Form Factor:MicroSD5927
-
Minimum Operating Supply Voltage:-0.3 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$34.8160
5
$32.8687
25
$28.1223
50
$26.4160
100
$25.6360
250
$24.5461
500 +
$23.8680
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT