- Home ›
- All Products›
- Computer Products ›
- Data Storage ›
- Flash Cards ›
- RP-SDGD16DA2
Panasonic
RP-SDGD16DA2
G Series, SD Memory Card - Industrial MLC Model, 16GB
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:RP-SDGD16DA2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Form Factor:Full Size SD5927
-
Dimension:N/A
-
Density:16 Gbyte
-
Mounting:N/A
-
Minimum Operating Supply Voltage:-0.3 V
-
Operating Temperature:-40 to 85 °C
-
Interface Type:SD5928
-
Maximum Operating Supply Voltage:4.6 V
-
Density in Bits:137438953472 bit
-
Family:RP-SDGD16DA2
-
This product is discontinued, but still in stock.