- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- LNG275RKR
Description
+
LED Uni-Color Red 700nm 2-Pin
Search Keywords: LNG275RKR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:LNG275RKR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:4 x 1.85 x 5.2 mm
-
Dominant Wavelength:N/A
-
Color:Red
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
237