- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- LN88RCPX
Panasonic
LN88RCPX
LED Uni-Color Orange 630nm 2-Pin T-1
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:LN88RCPX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Standard LED
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Color:Orange
-
Dimension:5.5 x 3.6 mm
-
This product is discontinued, but still in stock.