- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- LN876RCPX
Description
+
LED Uni-Color Orange 630nm 2-Pin
Search Keywords: LN876RCPX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:LN876RCPX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Orange
-
Color Temperature:N/A
-
Dimension:4.6 x 4 mm
-
Dominant Wavelength:N/A
-
Category:Standard LED
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
225