Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EZT-VKCTYP1HA

Cap Film 581uF 450V PP -5% to 10% (164 X 115 X 43.1mm) Screw Mount Plastic Can 0.0008 Ohm 105°C Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Film 581uF 450V PP -5% to 10% (164 X 115 X 43.1mm) Screw Mount Plastic Can 0.0008 Ohm 105°C Automotive
Search Keywords: EZTVKCTYP1HA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EZT-VKCTYP1HA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dielectric: PP
Voltage: 450 VDC
Capacitance Value: 581 uF
Tolerance: -5 to 10 %
Mounting: Screw Mount
Termination Style: Quick Connect
Size: 164 x 115 x 43.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EZT-VKCTYP1HA RoHS compliant?
Yes, EZT-VKCTYP1HA is RoHS compliant.
What is the lead time for EZT-VKCTYP1HA?
The standard lead time for EZT-VKCTYP1HA is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
18 Weeks can ship 3/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$330.62
3
$271.28
4
$241.60
5 +
$236.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!