- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- EZP-Q60105LTA
Description
+
Plastic Film Capacitor - 0.1uF - 600V - 2 pin - -40 to 105°C
Search Keywords: EZPQ60105LTA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZP-Q60105LTA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
594
Can Ship immediately
Minimum Order Quantity:
26
Price (USD)
Qty
Unit Price
26
$3.10
128
$2.96
510
$2.82
1,275
$2.70
3,823 +
$2.58
Click for Quote
Log in
to unlock special pricing