- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- EZP-Q38905MTA
Panasonic
EZP-Q38905MTA
Plastic Film Capacitor - 0.9uF - 380V - 4 pin - -40 to 105°C
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Plastic Film Capacitor - 0.9uF - 380V - 4 pin - -40 to 105°C
Search Keywords: EZPQ38905MTA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZP-Q38905MTA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is EZP-Q38905MTA RoHS compliant?
Yes, EZP-Q38905MTA is RoHS compliant.
What is the lead time for EZP-Q38905MTA?
The standard lead time for EZP-Q38905MTA is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
5
$8.93
25
$7.26
50
$7.24
100
$6.93
300
$6.36
500
$6.35
1,000
$6.19
2,500 +
$5.96
Click for Quote
Log in
to unlock special pricing